Toyozumi LS105G, Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 285-8377
- Mfr. Part No.:
- LS105G
- Brand:
- Toyozumi
Stock information currently inaccessible
- RS Stock No.:
- 285-8377
- Mfr. Part No.:
- LS105G
- Brand:
- Toyozumi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyozumi | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Model | LS105G | |
| Select all | ||
|---|---|---|
Brand Toyozumi | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Model LS105G | ||
- COO (Country of Origin):
- CN
The Ethernet switch is a reliable and easy-to-use solution to expand your wired network connections. With its compact form, desktop design, and energy-efficient technology, this switch provides fast and secure data transfer for your home or office network.,
Plug-and-play functionality requires no configuration, making setup quick and easy
Supports fast Ethernet or Gigabit Ethernet connectivity for high-speed data transfer
Green Ethernet technology saves power, reducing energy consumption and cost
IEEE 802.3x flow control ensures reliable data transfer
Auto-MDI/MDIX eliminates the need for crossover cables
Compact form, desktop design, and fanless operation for quiet performance
Auto-negotiation for optimal port speed
Supports 802.1p/DSCP QoS function for improved data prioritization
Supports fast Ethernet or Gigabit Ethernet connectivity for high-speed data transfer
Green Ethernet technology saves power, reducing energy consumption and cost
IEEE 802.3x flow control ensures reliable data transfer
Auto-MDI/MDIX eliminates the need for crossover cables
Compact form, desktop design, and fanless operation for quiet performance
Auto-negotiation for optimal port speed
Supports 802.1p/DSCP QoS function for improved data prioritization
Related links
- TP-Link LS105G Unmanaged 5 Port Ethernet Switch
- Toyozumi Unmanaged 5 Port Ethernet Switch
- Teltonika TSF010000000 Unmanaged 5 Port Ethernet Switch
- Edimax GS-1005BE Unmanaged 5 Port Ethernet Switch
- RS PRO Unmanaged 5 Port Ethernet Switch
- Planet ISW-511TS15 Unmanaged 5 Port Ethernet Switch
- Exsys EX-62020 Unmanaged 5 Port Ethernet Switch
- Edimax IGS-1005 Unmanaged 5 Port Ethernet Switch