Planet ISW-808PT-M12 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-4580
Distrelec Article No.:
302-62-132
Mfr. Part No.:
ISW-808PT-M12
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Industrial Ethernet Switch

Number of Ports

8

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

100Mbps

Model Number

ISW-808PT-M12

Desktop/Rack Mount

Rack

Width

124mm

Height

204mm

Depth

53mm

Standards/Approvals

CE

COO (Country of Origin):
TW
The industrial IP67 8-Port 10/100TX M12 802.3at PoE+ Switch designed to provide reliable data and power over Ethernet in harsh environments. With a compact, rugged aluminum case and 180-watt PoE budget, this switch ensures high performance and immunity against electromagnetic interference. It features 8 ports of IEEE 802.3af/802.3at devices powered, supports PoE power up to 36 watts per port, and offers intelligent LED indicators for real-time PoE usage monitoring.

Automatic address learning and address aging

180-watt PoE budget with remote power feeding up to 100 meters

Intelligent LED indicator for real-time PoE usage monitoring

Supports 6KV DC Ethernet ESD protection and surge protection

Wide temperature range from -40 to 75 degrees C for harsh environments

DIN-rail and wall-mount installation with redundant power design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy