Planet ISW-621T Unmanaged 6 Port Industrial Ethernet Switch
- RS Stock No.:
- 284-4576
- Distrelec Article No.:
- 300-38-410
- Mfr. Part No.:
- ISW-621T
- Brand:
- Planet
Subtotal (1 unit)*
£150.13
(exc. VAT)
£180.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.13 |
*price indicative
- RS Stock No.:
- 284-4576
- Distrelec Article No.:
- 300-38-410
- Mfr. Part No.:
- ISW-621T
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Model Number | ISW-621T | |
| Standards/Approvals | RoHS | |
| Width | 32mm | |
| Depth | 97mm | |
| Height | 135mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount Rack | ||
Model Number ISW-621T | ||
Standards/Approvals RoHS | ||
Width 32mm | ||
Depth 97mm | ||
Height 135mm | ||
- COO (Country of Origin):
- TW
The industrial Ethernet switch offering high performance and reliability in harsh environments. With a wide operating temperature range of -40 to 75 Degree Celsius, this switch is ideal for transportation, manufacturing, security, and surveillance applications. It features 4-port 10/100Base-TX RJ-45 and 2-port 100Base-FX interfaces, supporting auto negotiation and full/half duplex modes. This robust switch ensures efficient data transfer and network optimization, making it a valuable asset for industrial deployments.
High performance Store and Forward architecture, ensuring efficient data transfer
Integrated address look-up engine, supporting 2K absolute MAC addresses
Provides high level of immunity against electromagnetic interference and electrical surges
Compact IP30 metal case with DIN rail and wall mount design for easy installation
Dual-redundant, reversible polarity 12V DC to 48V DC power supply inputs for high availability applications
Designed with EFT protection 6KV DC for power line and 6KV DC Ethernet ESD protection
Related links
- Planet ISW-621TF Unmanaged 6 Port Industrial Ethernet Switch
- Planet ISW-621 Unmanaged 6 Port Industrial Ethernet Switch
- Planet IGS-620TF Unmanaged 6 Port Industrial Ethernet Switch
- Planet IGS-614HPT Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GBT-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GB-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042GBT-AD Unmanaged 6 Port Industrial Ethernet Switch
- HARTING 3042GBT-AF Unmanaged 6 Port Industrial Ethernet Switch
