Planet IGS-614HPT Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 284-4538
- Distrelec Article No.:
- 302-62-082
- Mfr. Part No.:
- IGS-614HPT
- Brand:
- Planet
Subtotal (1 unit)*
£385.79
(exc. VAT)
£462.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £385.79 |
*price indicative
- RS Stock No.:
- 284-4538
- Distrelec Article No.:
- 302-62-082
- Mfr. Part No.:
- IGS-614HPT
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 6 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 5 | |
| Model Number | IGS-614HPT | |
| Desktop/Rack Mount | Rack | |
| Height | 135mm | |
| Standards/Approvals | CE | |
| Width | 50mm | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 6 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 5 | ||
Model Number IGS-614HPT | ||
Desktop/Rack Mount Rack | ||
Height 135mm | ||
Standards/Approvals CE | ||
Width 50mm | ||
Depth 86mm | ||
- COO (Country of Origin):
- TW
The industrial 4-port 10/100/1000T 802.3at PoE + 1-port 10/100/1000T + 1-port 100/1000X SFP Gigabit Ethernet Switch. It is designed to provide a cost-effective full PoE+ power solution in a hardened environment. With its plug and play design, the switch is easy to install in heavy industrial demanding environments. It supports IEEE 802.3at Power over Ethernet Plus, allowing up to 4 ports of IEEE 802.3af/at devices to be powered.
Up to 120-watt PoE budget, supporting up to 36 watts power for each PoE port
Backward compatible with IEEE 802.3af Power over Ethernet
Store-and-forward mode with wire-speed filtering and forwarding rates
Redundant power system with reverse polarity protection
IP40 metal case with high level of immunity against electromagnetic interference and heavy electrical surges
Easy installation with compact size and flexible mounting options
Related links
- Planet IGS-620TF Unmanaged 6 Port Industrial Ethernet Switch
- HARTING 3060GBT-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GB-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060BT-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042GBT-AF-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042BT-AD-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060B-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
