Planet IFB-244-SLC Optical Fibre Bypass Switch 4 Port Ethernet Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-4522
Distrelec Article No.:
302-62-064
Mfr. Part No.:
IFB-244-SLC
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Number of Ports

4

Product Type

Ethernet Switch

Switch Type

Optical Fibre Bypass Switch

Power Over Ethernet

No

Network Speed

10Gbps

Desktop/Rack Mount

Rack

Model Number

IFB-244-SLC

Height

135mm

Width

37mm

Standards/Approvals

CE

Depth

87mm

COO (Country of Origin):
TW
The industrial optical fibre bypass switch described features 4 LC fibre ports and operates at a speed of 10Gbps. This switch is designed for industrial applications where network reliability is crucial. In the event of a power failure or switch malfunction, the bypass switch ensures uninterrupted network connectivity by diverting traffic away from the non-functioning switch to maintain network uptime. This setup provides a fail-safe mechanism to prevent network downtime and ensures continuous operation in critical industrial environments.

Operating temperature -40 to 70 Degree Celsius

Protection rating IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy