Siemens 6GK5201-3JR10-2BA6 IE IRT 4 Port Ethernet Switch

Subtotal (1 unit)*

£1,968.49

(exc. VAT)

£2,362.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,968.49

*price indicative

RS Stock No.:
770-077
Mfr. Part No.:
6GK5201-3JR10-2BA6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Number of Ports

4

Switch Type

IE IRT

Network Speed

100Mbps

Number of RJ-45 Ports

1

Model Number

6GK5201-3JR10-2BA6

Depth

124mm

Width

90mm

Standards/Approvals

UL

Height

125mm

COO (Country of Origin):
DE
The Siemens Scalene is a managed industrial Ethernet switch designed for high-performance isochronous real-time applications within the field level. It is specifically engineered to operate in harsh environments, featuring a rugged housing that supports installations without the need for control cabinets.

High environmental resistance through a rugged metal housing with IP65 to IP67 degree of protection

Real-time diagnostics and management capabilities via PROFINET SNMP web Interface or SINEC NMS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy