Brainboxes PE-508 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 847-785
- Mfr. Part No.:
- PE-508
- Brand:
- Brainboxes
Subtotal (1 unit)*
£47.72
(exc. VAT)
£57.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.72 |
*price indicative
- RS Stock No.:
- 847-785
- Mfr. Part No.:
- PE-508
- Brand:
- Brainboxes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 0 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | PE-508 | |
| Number of SFP Ports | 0 | |
| Number of RJ-45 Ports | 0 | |
| Depth | 55mm | |
| Height | 12.4mm | |
| Width | 55mm | |
| Standards/Approvals | UKCA | |
| Number of RS-485 Ports | 0 | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Number of USB Ports 0 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number PE-508 | ||
Number of SFP Ports 0 | ||
Number of RJ-45 Ports 0 | ||
Depth 55mm | ||
Height 12.4mm | ||
Width 55mm | ||
Standards/Approvals UKCA | ||
Number of RS-485 Ports 0 | ||
- COO (Country of Origin):
- GB
The Brainboxes unmanaged Ethernet switch designed for seamless integration in industrial environments. Ideal for expanding network capabilities with robust and Compact construction, it ensures reliable connectivity tailored to specific applications.
Supports 8 Ethernet ports with 10/100 Mbps speed
Functions over a wide operating temperature range of -40 °C to +85 °C
Compact dimensions enable easy placement in limited spaces
Reverse polarity protection safeguards against incorrect wiring
Related links
- Brainboxes Unmanaged 8 Port Ethernet Switch
- Brainboxes SW 518 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 718 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 118 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- HARTING Unmanaged 8 Port Ethernet Switch
- HARTING 24144080000 Unmanaged 8 Port Ethernet Switch
- HARTING 24020062100 Unmanaged 8 Port Ethernet Switch
- HARTING 24020062200 Unmanaged 8 Port Ethernet Switch
