Trendnet TI-BG108 PoE Switches 10 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 812-451
- Mfr. Part No.:
- TI-BG108
- Brand:
- Trendnet
Subtotal (1 unit)*
£547.65
(exc. VAT)
£657.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £547.65 |
*price indicative
- RS Stock No.:
- 812-451
- Mfr. Part No.:
- TI-BG108
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Switch | |
| Number of Ports | 10 | |
| Switch Type | PoE Switches | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Number of SFP Ports | 2 | |
| Model Number | TI-BG108 | |
| Number of RJ-45 Ports | 10 | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 48mm | |
| Depth | 122mm | |
| Width | 122mm | |
| Standards/Approvals | IEEE 802.3z | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Switch | ||
Number of Ports 10 | ||
Switch Type PoE Switches | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Number of SFP Ports 2 | ||
Model Number TI-BG108 | ||
Number of RJ-45 Ports 10 | ||
Desktop/Rack Mount DIN Rail | ||
Height 48mm | ||
Depth 122mm | ||
Width 122mm | ||
Standards/Approvals IEEE 802.3z | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial Gigabit PoE++ switch facilitates robust network connections in demanding environments, delivering up to 400W power budget for various devices while accommodating extreme temperatures.
8 Gigabit PoE++ ports provide high-powered connections
Dual power inputs ensure redundancy and reduce network downtime
IP50 rated metal enclosure offers high resistance to vibration and shock
20Gbps switching capacity enhances data transfer efficiency
Alarm output signals power failures, ensuring immediate awareness
Supports extensive temperature range from -40° to 75° C
Related links
- Trendnet TI-BG5091B PoE Switches 9 Port Network Switch Power Over Ethernet
- Trendnet TI-XPG102 Network 10 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-BG5091 (UK) PoE Switches 9 Port Network Switch Power Over Ethernet
- Trendnet TPE-BG5062 (UK) PoE Switches 6 Port Network Switch Power Over Ethernet
- Trendnet TPE-BG5091 (EU) PoE Switches 9 Port Network Switch Power Over Ethernet
- Trendnet TPE-BG5062 (EU) PoE Switches 6 Port Network Switch Power Over Ethernet
- Trendnet TPE-LG80 (EU) PoE Switches 8 Port Network Switch Power Over Ethernet
- Trendnet TPE-LG80 (UK) PoE Switches 8 Port Network Switch Power Over Ethernet
