Siemens 6GK5328-4TS01-2AC2 IE 28 Port Ethernet Switch

Subtotal (1 unit)*

£3,299.73

(exc. VAT)

£3,959.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,299.73

*price indicative

RS Stock No.:
770-082
Mfr. Part No.:
6GK5328-4TS01-2AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Number of Ports

28

Switch Type

IE

Number of RJ-45 Ports

24

Number of SFP Ports

4

Model Number

6GK5328-4TS01-2AC2

Depth

125mm

Standards/Approvals

UL-61010-2 E85972

Width

210mm

Height

147mm

COO (Country of Origin):
DE
The Siemens Scalene is a high-performance managed Layer 3 Industrial Ethernet switch designed for complex automation networks requiring high port density and significant bandwidth.

Comprehensive redundancy protocols such as MRP HRP HSR and RSTP to ensure maximum network availability

Included CLP memory module for simplified device replacement and automatic configuration backup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy