Siemens 6GK5424-8TR00-2AC2 IE 24 Port Ethernet Switch
- RS Stock No.:
- 770-078
- Mfr. Part No.:
- 6GK5424-8TR00-2AC2
- Brand:
- Siemens
Subtotal (1 unit)*
£3,699.41
(exc. VAT)
£4,439.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,699.41 |
*price indicative
- RS Stock No.:
- 770-078
- Mfr. Part No.:
- 6GK5424-8TR00-2AC2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 24 | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Number of SFP Ports | 8 | |
| Number of RJ-45 Ports | 16 | |
| Model Number | 6GK5424-8TR00-2AC2 | |
| Width | 210mm | |
| Standards/Approvals | UL 60950-1 | |
| Depth | 125mm | |
| Height | 147mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 24 | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Number of SFP Ports 8 | ||
Number of RJ-45 Ports 16 | ||
Model Number 6GK5424-8TR00-2AC2 | ||
Width 210mm | ||
Standards/Approvals UL 60950-1 | ||
Depth 125mm | ||
Height 147mm | ||
- COO (Country of Origin):
- DE
The Siemens Scalene is a high-performance managed Layer 3 Industrial Ethernet switch designed for complex automation networks requiring high port density and significant bandwidth.
Comprehensive redundancy protocols such as MRP HRP HSR and RSTP to ensure maximum network availability
Included CLP memory module for simplified device replacement and automatic configuration backup
Related links
- Siemens Managed 24 Port Ethernet Switch
- Siemens 6GK5432-0GR00-2AC2 IE 32 Port Ethernet Switch
- Siemens 6GK5328-4TS01-2AC2 IE 28 Port Ethernet Switch
- Siemens 6GK5428-4TR00-2AC2 IE 28 Port Ethernet Switch
- Phoenix Contact Ethernet Switch 24 Port Ethernet Switch
- Hirschmann Managed 24 Port Ethernet Switch
- RS PRO Managed 24 Port Ethernet Switch
- Hirschmann Managed Switch 24 Port Ethernet Switch
