Siemens 6GK1900-0UB40-0AA0 No Switch 1 Port Storage Media Case
- RS Stock No.:
- 770-075
- Mfr. Part No.:
- 6GK1900-0UB40-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£133.32
(exc. VAT)
£159.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.32 |
*price indicative
- RS Stock No.:
- 770-075
- Mfr. Part No.:
- 6GK1900-0UB40-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Storage Media Case | |
| Number of Ports | 1 | |
| Switch Type | No Switch | |
| Model Number | 6GK1900-0UB40-0AA0 | |
| Depth | 32mm | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Storage Media Case | ||
Number of Ports 1 | ||
Switch Type No Switch | ||
Model Number 6GK1900-0UB40-0AA0 | ||
Depth 32mm | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The Siemens Scalene is a high-capacity removable data storage medium specifically engineered for seamless device maintenance and configuration management. It functions as a critical backup system by automatically recording and storing the current configuration data of compatible industrial hardware.
Generous 32 GB storage capacity for configuration data or memory expansion
Industrial-grade reliability with an operating temperature range from -40 to 85 °C
Related links
- D-Link DNH-1000 No Switch 1 Port Controller
- CD Wallets & DVD Cases
- Siemens Managed 1 Port Ethernet Switch
- Advantech No Switch 2 Port Communication Module Power Over Ethernet
- Siemens 6GK1900 Series Tool for Use with PROFIBUS FastConnect Bus Cable
- SICK Storage Media for Use with CLV650 code readers SICK CLV630
- Brainboxes SW-581 Unmanaged 2 Port Media Converter
- Siemens 4 Port Media Converter
