Exsys EX-62025 Unmanaged 10 Port Ethernet Switch
- RS Stock No.:
- 283-5891
- Distrelec Article No.:
- 303-72-322
- Mfr. Part No.:
- EX-62025
- Brand:
- Exsys
Subtotal (1 unit)*
£91.89
(exc. VAT)
£110.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 210 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.89 |
*price indicative
- RS Stock No.:
- 283-5891
- Distrelec Article No.:
- 303-72-322
- Mfr. Part No.:
- EX-62025
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 10 | |
| Desktop/Rack Mount | Rack | |
| Model Number | EX-62025 | |
| Standards/Approvals | RoHS | |
| Depth | 88mm | |
| Width | 46mm | |
| Height | 101mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 10 | ||
Desktop/Rack Mount Rack | ||
Model Number EX-62025 | ||
Standards/Approvals RoHS | ||
Depth 88mm | ||
Width 46mm | ||
Height 101mm | ||
- COO (Country of Origin):
- CN
The Industrial Ethernet Switch is a robust and compact 10-port Gigabit Switch designed for industrial applications. With full Gigabit performance on all 10 ports and an extended operating temperature range, this switch is suitable for a variety of harsh environments. It features Auto-MDI/MDI-X and Auto-Negotiation, eliminating the need for crossover cables and simplifying installation. The rugged metal housing and redundant power supply ensure reliability and operational continuity.
10-Port 10/100/1000T Gigabit Ethernet
Supports Jumbo Frames up to 9kBytes
Plug and play, no configuration required
Rugged metal housing with IP40 protection class
Includes DIN-Rail Kit for easy installation
Extended operating temperature range from -40°C to +80°C
Supports all operating systems and Ethernet standards
Redundant power supply for reduced downtime
Related links
- MOXA Unmanaged 10 Port Ethernet Switch
- HARTING Unmanaged 10 Port Ethernet Switch
- Planet IGS-1020PTF Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-1020PTF-12V Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW2000000B0 Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100T-8POE-2SFP Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Exsys EX-62020 Unmanaged 5 Port Ethernet Switch
- Exsys EX-6100POE Unmanaged 5 Port Ethernet Switch Power Over Ethernet
