Planet IGS-1020PTF Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 284-4523
- Distrelec Article No.:
- 302-62-069
- Mfr. Part No.:
- IGS-1020PTF
- Brand:
- Planet
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£214.06
(exc. VAT)
£256.87
(inc. VAT)
- RS Stock No.:
- 284-4523
- Distrelec Article No.:
- 302-62-069
- Mfr. Part No.:
- IGS-1020PTF
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Number of SFP Ports | 2 | |
| Model Number | IGS-1020PTF | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | CE | |
| Width | 66mm | |
| Height | 152mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Number of SFP Ports 2 | ||
Model Number IGS-1020PTF | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals CE | ||
Width 66mm | ||
Height 152mm | ||
- COO (Country of Origin):
- TW
The industrial-grade, DIN-rail type Ethernet switch designed for demanding environments. It features eight 10/100/1000BASE-T Gigabit Ethernet ports with IEEE 802.3af/at PoE+ injector and two 100/1000BASE-X SFP slots for flexible uplink connections. With a power budget of 240 watts, it can power up to 8 IEEE 802.3af/802.3at devices. The switch operates reliably in temperatures ranging from -40 to 75 degrees C and is housed in an IP30 metal case for enhanced durability.
Industrial-grade Ethernet switch for demanding environments
Power budget of 240 watts
IP30 metal case for enhanced durability
Supports circuit protection and remote power feeding
6000V DC Ethernet ESD protection for added security

