Edimax Smart 26 Port Ethernet Switch
- RS Stock No.:
- 244-3059
- Mfr. Part No.:
- GS-1026 V3
- Brand:
- Edimax
Subtotal (1 unit)*
£146.58
(exc. VAT)
£175.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.58 |
*price indicative
- RS Stock No.:
- 244-3059
- Mfr. Part No.:
- GS-1026 V3
- Brand:
- Edimax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Number of Ports | 26 | |
| Product Type | Ethernet Switch | |
| Switch Type | Smart | |
| Network Speed | 2000Mbps | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 24 | |
| Height | 44mm | |
| Standards/Approvals | BSMI, CE, FCC | |
| Depth | 131mm | |
| Width | 441mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of Ports 26 | ||
Product Type Ethernet Switch | ||
Switch Type Smart | ||
Network Speed 2000Mbps | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 24 | ||
Height 44mm | ||
Standards/Approvals BSMI, CE, FCC | ||
Depth 131mm | ||
Width 441mm | ||
Compatible USB Cable Version No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax unmanaged 26-port Gigabit industrial switch with 24-port gigabit ethernet RJ45 ports and 2 SFP ports/uplinks is designed to upgrade or expand the network with high-speed, enhanced performance while maintaining a compact form factor. Equipped 24 gigabit ethernet ports and 2 SFP ports/uplinks featuring full-duplex and 10KB jumbo frames for high-speed networks. Supports IEEE 802.3x flow control, auto-negotiation, no-blocking wire speed, auto-MDI/MDI-X, auto-correction.
Gigabit high speed & long distance SFP uplinks
QoS for improved traffic
High performance & reliable connection
Energy efficient & power saving
Plug-and-play & flexible deployment
Related links
- D-Link 26-Port Gigabit Smart Managed Switch, Smart 26 Port Ethernet Smart Managed Switch
- D-Link 26-Port Gigabit Smart Managed Max PoE Switch Smart 26 Port Gigabit Switch Power Over Ethernet
- D-Link 26-Port Gigabit Smart Managed Max PoE Switch Smart 26 Port Smart Switch Power Over Ethernet
- D-Link 26-Port Gigabit Smart Managed Switch Smart 26 Port Smart Switch
- Trendnet TPE-TG262ES Smart, Managed 26 Port Network Switch Power Over Ethernet
- Edimax GS-1005BE Unmanaged 5 Port Ethernet Switch
- Netgear ProSafe GS724T-400EUS Smart, Managed 26 Port Ethernet Switch
- Edimax ES-5500G Unmanaged 5 Port Ethernet Switch
