TE Connectivity, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 821-8811
- Mfr. Part No.:
- 1-5225661-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-8811
- Mfr. Part No.:
- 1-5225661-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | N Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG58 A/U, RG58 C/U | |
| Size | Standard | |
| Operating Frequency | 0 to 11GHz | |
| Contact Plating | Gold | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type N Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG58 A/U, RG58 C/U | ||
Size Standard | ||
Operating Frequency 0 to 11GHz | ||
Contact Plating Gold | ||
Mating Type Threaded | ||

