TE Connectivity N Series Cable Male N Connector, 50 Ω, Straight Body Solder
- RS Stock No.:
- 713-0987
- Mfr. Part No.:
- 1057088-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 713-0987
- Mfr. Part No.:
- 1057088-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Polarity | Normal | |
| Contact Gender | Male | |
| Series | N | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Polarity Normal | ||
Contact Gender Male | ||
Series N | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
TE Connectivity Range
TE Connectivity Between-Series RF Coaxial Adapters
Related links
- TE Connectivity N Series Cable Male N Connector Straight Body Solder
- TE Connectivity N Series Cable Male N Connector Right Angle Body Solder
- TE Connectivity N Series Series Cable Male N Type Straight Body Solder
- TE Connectivity N Series Cable Male N Connector Straight Body Crimp
- TE Connectivity N Series Cable Female N Connector Straight Body Solder
- TE Connectivity N Series Panel Mount Female N Connector Straight Body Solder
- TE Connectivity N Series Cable Female N Connector Straight Body Crimp
- TE Connectivity N Series Panel 50 Ω Straight Body Crimp

