Amphenol RF N Type Series Cable Male N Connector, 50 Ω, Straight Body Solder

Bulk discount available

Subtotal (1 unit)*

£7.82

(exc. VAT)

£9.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship
  • Plus 132 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.82
10 - 49£6.66
50 - 99£6.50
100 - 249£6.23
250 +£6.08

*price indicative

RS Stock No.:
700-9546
Mfr. Part No.:
N1141A1-NT3G-1-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Coaxial Connector Type

N Connector

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

RG58/U, RG58C/U, RG223/U, RG142A/U

Size

Standard

Bulkhead

Yes

Operating Frequency

6GHz

Body Plating

Nickel

Polarity

Normal

Termination Type

Solder

Series

N Type

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold

Plugs and Jacks


Amphenol N Series


Related links