Amphenol RF N Type Series Cable Female N Connector, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 170-2550
- Mfr. Part No.:
- N6121A1-NT3G-1-50
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£459.50
(exc. VAT)
£551.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £4.595 | £459.50 |
*price indicative
- RS Stock No.:
- 170-2550
- Mfr. Part No.:
- N6121A1-NT3G-1-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Body Plating | Nickel over Copper | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Series | N Type | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Body Plating Nickel over Copper | ||
Polarity Normal | ||
Termination Type Crimp | ||
Series N Type | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Plugs and Jacks
Amphenol N Series
Related links
- Amphenol RF N Type Series Cable Female N Connector Straight Body Crimp
- Amphenol RF N Type Series Panel Female N Connector Straight Body Crimp
- Amphenol RF N Type Series Cable Male N Connector Straight Body Crimp
- Amphenol RF N Type Series Cable Male N Connector Right Angle Body Crimp
- Amphenol RF N Type Series Cable Male N Connector Straight Body Solder
- Amphenol RF N Type Series Panel Female N Connector Straight Body Solder
- Amphenol RF TNC Series Cable Female TNC Straight Body Crimp
- Amphenol RF BNC Series Cable Female BNC Straight Body Crimp

