Amphenol RF N Type Series Panel Female N Connector, 50 Ω, Straight Body Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-7190
Mfr. Part No.:
N6551A1-NT3G-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Coaxial Connector

Coaxial Connector Type

N Connector

Mount Type

Panel

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

Standard

Bulkhead

No

Body Plating

Nickel over Copper

Termination Type

Solder

Polarity

Normal

Series

N Type

Contact Gender

Female

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

Contact Plating

Gold over Nickel

Related links