Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Type C - EU

Subtotal (1 unit)*

£353.09

(exc. VAT)

£423.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£353.09

*price indicative

RS Stock No.:
175-1139
Mfr. Part No.:
06018B5006
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Handle Type

In-Line

Multitool Type

Multi-Cutter

Product Type

Multitool

Corded/Cordless

Cordless

Battery Voltage

12V

Plug Type

Type C - EU

Overall Length

267mm

Speed

20000rpm, 5000rpm

Number of Batteries

2

Series

GOP 12V-28

Standards/Approvals

No

Overall Width

61mm

Weight

810g

Overall Height

88mm

Battery Capacity

3Ah

COO (Country of Origin):
HU

Bosch Cordless Multicutter


The Bosch 12V professional cordless multi cutter is a multifunction tool and the most compact solution in this segment. Its unique Starlock interface with an optimized three-dimensional traction connection between machine and accessories ensures the greatest possible power transmission and thus faster work progress.

Features and Benefits


• Adjustable speed control of 5,000 to 20,000 oscillations per minute

• Bosch Electronic Cell Protection (ECP) protects the battery against overload, overheating and deep discharge

• Excellent handling due to compact design and only 1.0kg in weight

• Integrated battery charge level indicator

• No memory effect: The battery can be charged regardless of the charging state at any time, without damaging the cells

• Soft grip for ergonomic handling and more comfortable work and low user fatigue

• Unique Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime

• Up to 20,000 oscillations per minute for the same professional performance as compared to the mains-powered tools

• Wide range of applications such as plunge cuts, flush sawing and sanding due to comprehensive range of accessories

Applications


• Commercial sites

• Industrial sites

• Residential sites

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy