Dremel 2-Piece Multitool Accessory for use with Dremel Tools
- RS Stock No.:
- 231-1155
- Distrelec Article No.:
- 300-09-298
- Mfr. Part No.:
- 26150535JA
- Brand:
- Dremel
Subtotal (1 pack of 2 units)*
£8.89
(exc. VAT)
£10.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 528 unit(s) shipping from 26 October 2026
- Plus 92 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £4.445 | £8.89 |
*price indicative
- RS Stock No.:
- 231-1155
- Distrelec Article No.:
- 300-09-298
- Mfr. Part No.:
- 26150535JA
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Multitool Accessory | |
| For Use With | Dremel Tools | |
| Number of Pieces | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Multitool Accessory | ||
For Use With Dremel Tools | ||
Number of Pieces 2 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Dremel Multitool Accessory, 2 Pieces - 26150535JA
This Dremel multitool accessory, specifically a drill brush compatible with rotary tools, is designed by Dremel to enhance your DIY projects. With its two-piece set, this tool provides efficiency and precision for a variety of tasks.
Features & Benefits
• Two-piece set including a drill brush attachment for multitool functionality
Applications
• Compatible with all Dremel rotary tools for versatile applications
• Ideal for cleaning, polishing, or detailing intricate surfaces
Can it be used with other brands of rotary tools?
Yes, it is specifically designed for compatibility with Dremel tools.
Will it fit different sises of Dremel rotary tools?
Yes, it is designed to be used with all Dremel rotary tools for seamless functionality.
Is it suitable for both professional and DIY use?
Yes, it is versatile for various projects, suitable for professionals and hobbyists alike.
Related links
- Dremel 2-Piece for use with Dremel Tools
- Dremel 2-Piece Carbon Brush for use with Dremel Tools
- Dremel 2-Piece Diamond Wheel Point for use with Dremel Tools
- Dremel 2-Piece Drill Brush for use with Mini Rotary Tools
- Bosch 2-Piece for use with Dremel Tools
- Dremel 2-Piece Abrasive Wheel for use with SC402 Mandrel
- Dremel 3-Piece for use with Dremel Tools
- Dremel 4-Piece for use with Dremel Tools
