Dremel 1-Piece Mulit-tool Accessory Kit for use with Dremel multi-tool
- RS Stock No.:
- 212-1271
- Mfr. Part No.:
- 26150566JB
- Brand:
- Dremel
Subtotal (1 unit)*
£26.01
(exc. VAT)
£31.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.01 |
*price indicative
- RS Stock No.:
- 212-1271
- Mfr. Part No.:
- 26150566JB
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Mulit-tool Accessory Kit | |
| For Use With | Dremel multi-tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Mulit-tool Accessory Kit | ||
For Use With Dremel multi-tool | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Dremel Mulit-tool Accessory Kit, 1 Piece - 26150566JB
This Dremel multi-tool accessory kit is an essential addition for those working in various industries. It offers a range of attachments designed to provide controlled freehand cutting in various materials, making it a versatile solution for a wide array of projects.
Features & Benefits
• The kit includes attachments such as the right angle attachment, shaping platform, chainsaw sharpener attachment, mini saw attachment, and more, allowing for precise and efficient cutting and shaping
• Each attachment is designed to provide specific benefits, such as enabling users to reach hard-to-access areas, sand and grind at reliable angles, sharpen chainsaws with ease, and make fine and precise cuts in different materials
• With adjustable features, durable construction, and easy attachment mechanisms, this kit offers users the ability to enhance their Dremel Multi-tool for a variety of applications
Applications
• Ideal for creating name signs
• Suitable for installing electrical boxes and light fixtures
• Can be used for shaping laminate and wooden materials
• Great for sanding, sharpening, and grinding projects
Can it make precise cuts in various materials?
Yes, it offers controlled freehand cutting in a variety of materials with adjustable depth control.
Will it enable me to reach tight spaces for cutting and shaping?
Yes, the attachments included in the kit are reliable for tackling hard-to-reach places.
Is it suitable for sharpening chainsaws quickly and accurately?
Yes, the chainsaw sharpener attachment allows users to sharpen dull chainsaws with precision and ease.
Related links
- Dremel 15-Piece Mulit-tool Accessory Kit for use with Compatible With All Dremel Accessories
- Dremel 4-Piece Mulit-tool Accessory Kit
- Dremel 52-Piece Mulit-tool Accessory Kit for use with Dremel Tools
- Dremel 100-Piece Multi-Purpose Modular Accessory Set Mulit-tool Accessory Kit for use with Dremel Tools
- Dremel 1-Piece Multitool Accessory for use with Dremel multi-tool
- Dremel 70-Piece Accessory Kit Mulit-tool Accessory Kit for use with Dremel Tools
- Dremel 1-Piece Saw Blade for use with Dremel multi-tool
- Dremel 1-Piece Grout Removal Bit for use with Dremel multi-tool
