Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners

Subtotal (1 unit)*

£182.66

(exc. VAT)

£219.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£182.66

*price indicative

RS Stock No.:
870-842
Mfr. Part No.:
0.602.496.007
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Multi-Tool Accessory

Product Type

Cover

For Use With

Nut Runners

Number of Pieces

1

COO (Country of Origin):
DE
The Bosch Protector pack offers Durable protection for tools and workpieces, specifically designed for industrial applications. This five-pack ensures reliable safeguarding while maintaining high performance standards in demanding environments.

Protects tools and workpieces effectively during use

Ideal for ANGLE EXACT 12V Li-Ion nut runners

Available in a striking red finish for easy identification

Optimised for robust industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy