Bosch 1-Piece Multi-Tool Accessory Cover for use with Battery
- RS Stock No.:
- 870-845
- Mfr. Part No.:
- 0.602.496.010
- Brand:
- Bosch
Subtotal (1 unit)*
£182.66
(exc. VAT)
£219.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.66 |
*price indicative
- RS Stock No.:
- 870-845
- Mfr. Part No.:
- 0.602.496.010
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Cover | |
| For Use With | Battery | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Cover | ||
For Use With Battery | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Bosch Protector pack offers Durable protection for tools and workpieces, specifically designed for industrial applications. This five-pack ensures reliable safeguarding while maintaining high performance standards in demanding environments.
Protects the battery and workpiece from damage
Suitable for the GBA 12V 6.0 Ah battery
Manufactured with transparent paint for clear visibility
Ensures reliable operation in industrial environments
Related links
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Angle Head
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Battery
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Lock for use with Multitool
