PFERD Rüggeberg France 1-Piece Pin for use with Grinders
- RS Stock No.:
- 860-505
- Mfr. Part No.:
- 32111233
- Brand:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
£31.71
(exc. VAT)
£38.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £3.171 | £31.71 |
*price indicative
- RS Stock No.:
- 860-505
- Mfr. Part No.:
- 32111233
- Brand:
- PFERD Rüggeberg France
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Sub Type | Pin | |
| Product Type | Multitool Accessory | |
| For Use With | Grinders | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Sub Type Pin | ||
Product Type Multitool Accessory | ||
For Use With Grinders | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France INOX Mounted Point Cylindrical is designed for effective surface work on stainless steel. This tool is commonly applied in rough grinding of stainless steel castings and moulded parts MADE of high temperature resistant alloys, ensuring reliable performance in demanding environments.
Suitable for rough grinding of stainless steel castings and moulded parts of high temperature alloys
Designed for versatile use on stainless steel non ferrous metals and bronze
Related links
- PFERD Rüggeberg France 1-Piece Pin for use with Grinders
- PFERD Rüggeberg France 9-Piece Pin for use with Grinders
- Tivoly 1-Piece for use with Grinders
- Tivoly 1-Piece Rotary Tool for use with Grinders
- SAM 1-Piece for use with Grinders:1516C - 1600 - 1600G - 1601 - 1606 - 1638 - 1638G - 1639G - 1640
- SAM 1-Piece for use with Grinders With Vitreous Binder On 6 mm Shank
- Bosch 1-Piece Handle for use with Small Angle Grinders
- Bosch 1-Piece Collet for use with Straight Grinders
