Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool

Subtotal (1 unit)*

£19.66

(exc. VAT)

£23.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.66

*price indicative

RS Stock No.:
673-179
Mfr. Part No.:
2608000590
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Multitool Accessory

Sub Type

Multi-Tool Accessory

For Use With

Multitool

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
HU
The Bosch Expert Depth Stop is an essential accessory designed to enable precise cutting depth control for oscillating multitools. It ensures optimal results during various cutting tasks.

Provides variable depth adjustment for precise cutting performance

Compatible with segment saw and plunge-cutting blades

Designed for ease of use during complex cutting tasks

Offers clarity in depth regulation for consistent results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy