Bosch 6-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool

Subtotal (1 set)*

£97.07

(exc. VAT)

£116.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£97.07

*price indicative

RS Stock No.:
674-509
Mfr. Part No.:
2608664133
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Multitool Accessory

Sub Type

Multi-Tool Accessory

For Use With

Multitool

Number of Pieces

6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch best of sanding set is a versatile 6-piece collection designed for oscillating multitools, enabling effective sanding of wood and precise removal of mortar with ease.

Includes blades for fast sanding with extra-long life

Starlock Snap-In system allows for quick blade changes in 3 seconds

Designed for high wear resistance and aggressive material removal

Features flexible corners for optimal surface contact and minimal wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy