DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool

Subtotal (1 pack of 5 units)*

£50.89

(exc. VAT)

£61.07

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 16 November 2026
  • Plus 5 left, shipping from 16 November 2026
  • Plus 6 left, shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£50.89£10.178

*price indicative

RS Stock No.:
215-539
Mfr. Part No.:
DT20761-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Oscillating Saw Blade

Product Type

Multitool Blade

For Use With

Oscillating Multi-Tool

Number of Pieces

5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT versatile 5pc Oscillating Blade Set is designed for various cutting applications, making it a must-have addition to your tool collection. With sharp cutting edges for splinter-free cuts and tool-free blade fitment, this set offers quick and easy blade changes with minimal downtime.

Mixed set containing five multi-tool blades

Scraper blade ideal for removing sealants and adhesives

Four wood cutting blades for a variety of cutting applications

Sharp cutting edges for splinter-free cuts

Tool-free blade fitment for quick & easy blade changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy