DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool

Subtotal (1 unit)*

£20.36

(exc. VAT)

£24.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.36

*price indicative

RS Stock No.:
173-610
Mfr. Part No.:
DT20711-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Oscillating Saw Blade

Product Type

Multitool Blade

For Use With

Oscillating Multi-Tool

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 102mm Flush cut Titanium Oscillation Blade is designed with BI-METAL - Titanium Teeth for extra long life and tougher material applications. It offers the convenience of a 'UNIVERSAL' OIS CONNECTION for quick and easy blade changes, making it a versatile tool for cutting wood, wood with nails, plastic, and plasterboard.

Compatible with wood, wood with nails, plastic, and plasterboard

Flush cut design for precise cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy