DeWALT 1-Piece Replacement Blade Multitool Accessory for use with DCMPP568

Subtotal (1 unit)*

£24.49

(exc. VAT)

£29.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.49

*price indicative

RS Stock No.:
173-097
Mfr. Part No.:
DCMPPRB1-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Replacement Blade

Product Type

Multitool Accessory

For Use With

DCMPP568

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Replacement Blade for DCMPP568 is a high-quality cutting blade with a non-stick coating and rust protection, ensuring clean cuts and easy cleaning. With a 38mm cutting capacity, this blade is suitable for branches up to 32mm thick, making it versatile and efficient for all your cutting needs.

Non-stick coating and rust protection for clean cuts and easy cleaning

38mm cutting capacity suitable for branches up to 32mm thick

Compatible with DCMPP568 for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy