DeWALT 1-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- RS Stock No.:
- 172-858
- Mfr. Part No.:
- DT20687-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£53.29
(exc. VAT)
£63.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.29 |
*price indicative
- RS Stock No.:
- 172-858
- Mfr. Part No.:
- DT20687-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Multitool Blade | |
| Sub Type | Oscillating Saw Blade | |
| For Use With | Oscillating Multi-Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Multitool Blade | ||
Sub Type Oscillating Saw Blade | ||
For Use With Oscillating Multi-Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Multi-Tool Oscillating Blade Titanium is a stable and light 45cm sword designed for comfortable working with low-wear due to optimized oil flow. Perfect for precise cutting and versatile applications, this oscillating blade promises durability and efficiency for all your projects.
Titanium construction for durability
45cm sword length for precise cutting
Optimized oil flow for low-wear usage
Versatile applications for multiple projects
Stable and light design for comfortable working
Related links
- DeWALT 1-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- Bosch 1-Piece Oscillating Saw Blade for use with Oscillating multitools
- DeWALT 1-Piece Multi-Tool Adapter for use with Impact Driver
- DeWALT 8-Piece Multitool Blade Set for use with Oscillating Multi-Tool
- Bosch 5-Piece for use with Oscillating Multi Tool
- Bosch 5-Piece Oscillating Saw Blade for use with Oscillating multitools
- Bosch 1-Piece for use with Oscillating Multi-Tool
