HD3SS3412RUAT Texas Instruments, Differential Multiplexer Quad 4:2 12Gbit/s, 3.3 V, 42-Pin WQFN
- RS Stock No.:
- 825-3091
- Mfr. Part No.:
- HD3SS3412RUAT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 825-3091
- Mfr. Part No.:
- HD3SS3412RUAT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 42 | |
| Dimensions | 9.1 x 3.6 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 42 | ||
Dimensions 9.1 x 3.6 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
