FLIR DM92 Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
- RS Stock No.:
- 912-0276
- Mfr. Part No.:
- DM92
- Brand:
- FLIR
- RS Stock No.:
- 912-0276
- Mfr. Part No.:
- DM92
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Multimeter Type | Handheld | |
| Model Number p | DM92 | |
| Display Type | LCD | |
| Calibrated | UKAS | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Temperature Measurement | +1200°C | |
| Absolute Maximum Capacitance Measurement | 40mF | |
| Maximum Frequency | 100kHz | |
| Safety Category Level | CAT III, CAT IV | |
| Best DC Voltage Accuracy | ±0.05 % | |
| Safety Category Voltage | 600 V, 1000 V | |
| Best DC Current Accuracy | ±0.2 % | |
| Best AC Voltage Accuracy | ±0.5 % | |
| Best Temperature Measurement Accuracy | ±1 °C | |
| Best AC Current Accuracy | ±1 % | |
| Battery Type | 6 x AAA | |
| Best Resistance Measurement Accuracy | ±0.2 % | |
| Best Capacitance Measurement Accuracy | ±0.9 % | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Multimeter Type Handheld | ||
Model Number p DM92 | ||
Display Type LCD | ||
Calibrated UKAS | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Temperature Measurement +1200°C | ||
Absolute Maximum Capacitance Measurement 40mF | ||
Maximum Frequency 100kHz | ||
Safety Category Level CAT III, CAT IV | ||
Best DC Voltage Accuracy ±0.05 % | ||
Safety Category Voltage 600 V, 1000 V | ||
Best DC Current Accuracy ±0.2 % | ||
Best AC Voltage Accuracy ±0.5 % | ||
Best Temperature Measurement Accuracy ±1 °C | ||
Best AC Current Accuracy ±1 % | ||
Battery Type 6 x AAA | ||
Best Resistance Measurement Accuracy ±0.2 % | ||
Best Capacitance Measurement Accuracy ±0.9 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


