Beha-Amprobe HEX120 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
- RS Stock No.:
- 912-0061
- Mfr. Part No.:
- HEX120-D
- Brand:
- Beha-Amprobe
- RS Stock No.:
- 912-0061
- Mfr. Part No.:
- HEX120-D
- Brand:
- Beha-Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number p | HEX120 | |
| Calibrated | RSCAL | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Capacitance Measurement | 3mF | |
| Absolute Maximum Temperature Measurement | +300°C | |
| Maximum Frequency | 1MHz | |
| DC Current Measurement Resolution | 0.1µA dc | |
| AC Current Measurement Resolution | 0.1µA ac | |
| AC Voltage Measurement Resolution | 0.1mV ac | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Resistance Measurement Resolution | 100mΩ | |
| Safety Category Level | CAT II, CAT III | |
| Capacitance Measurement Resolution | 100pF | |
| Best AC Current Accuracy | ±1.8% + 4 Digits | |
| Width | 97mm | |
| Length | 198mm | |
| Dimensions | 198 x 97 x 55mm | |
| Best DC Voltage Accuracy | ±1% + 4 Digits | |
| Best Temperature Measurement Accuracy | ±2% + 3°C | |
| Safety Category Voltage | 600 V, 1000V | |
| Battery Type | AAA x 2 | |
| Best Capacitance Measurement Accuracy | ±3.5% +6 Digit | |
| Minimum Operating Temperature | 0°C | |
| Height | 55mm | |
| Best AC Voltage Accuracy | ±4% + 5 Digits | |
| Weight | 396g | |
| Best DC Current Accuracy | ±1.2% + 3 Digits | |
| Best Resistance Measurement Accuracy | ±2% + 4 Digits | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number p HEX120 | ||
Calibrated RSCAL | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Capacitance Measurement 3mF | ||
Absolute Maximum Temperature Measurement +300°C | ||
Maximum Frequency 1MHz | ||
DC Current Measurement Resolution 0.1µA dc | ||
AC Current Measurement Resolution 0.1µA ac | ||
AC Voltage Measurement Resolution 0.1mV ac | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
Resistance Measurement Resolution 100mΩ | ||
Safety Category Level CAT II, CAT III | ||
Capacitance Measurement Resolution 100pF | ||
Best AC Current Accuracy ±1.8% + 4 Digits | ||
Width 97mm | ||
Length 198mm | ||
Dimensions 198 x 97 x 55mm | ||
Best DC Voltage Accuracy ±1% + 4 Digits | ||
Best Temperature Measurement Accuracy ±2% + 3°C | ||
Safety Category Voltage 600 V, 1000V | ||
Battery Type AAA x 2 | ||
Best Capacitance Measurement Accuracy ±3.5% +6 Digit | ||
Minimum Operating Temperature 0°C | ||
Height 55mm | ||
Best AC Voltage Accuracy ±4% + 5 Digits | ||
Weight 396g | ||
Best DC Current Accuracy ±1.2% + 3 Digits | ||
Best Resistance Measurement Accuracy ±2% + 4 Digits | ||
Maximum Operating Temperature +35°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

