Amprobe DM73C Handheld Multimeter, RSCAL Calibrated

Subtotal (1 unit)*

£150.50

(exc. VAT)

£180.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.50

*price indicative

RS Stock No.:
911-9982
Mfr. Part No.:
DM73C
Brand:
Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Amprobe

Multimeter Type

Handheld

Product Type

Multimeter

Model Number

DM73C

Display Type

Digital

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode Test, Resistance

True RMS

No

AC Voltage Resolution

0.1mV ac

DC Voltage Resolution

0.1 mV dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Height

35.6mm

Width

27.9mm

Standards/Approvals

No

Weight

4oz

Length

198.1mm

Safety Category Level

CAT II, CAT III

Calibrated

RSCAL

Safety Category Voltage

600V

Battery Type

LR2

COO (Country of Origin):
TW

Pen multimeter DM73B


Pen multimeter for one-handed operation

Ideal for measurement work in cramped spaces

3400 digit Visual display

Automatic range selection

Display lock (data hold function)

Continuity test with beeper

Automatic power off

Safety: CAT II 600 V or CAT III 300 V

Supplied with

Batteries, Crocodile Clips, Ground Test Lead, Multi-Tester, Spare Probe, Tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy