Amprobe 35XPA Digital Digital Multimeter, 400 mA, 400 mA, 600 V, UKAS Calibrated

RS Stock No.:
791-5091
Mfr. Part No.:
35XP-A
Brand:
Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Amprobe

Multimeter Type

Digital

Product Type

Digital Multimeter

Display Type

LCD

Model Number

35XPA

Resistance Resolution

100mΩ

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum Resistance Measurement

40000kΩ

Maximum AC Current Measurement

400mA

Maximum AC Voltage Measurement

600V

Maximum DC Voltage Measurement

600V dc

Maximum DC Current Measurement

400mA

True RMS

No

DC Voltage Accuracy

±0.5 % rdg + 1 Digits

AC Voltage Accuracy

±1.5 % rdg + 5 Digits

AC Current Accuracy

±2.5 % rdg + 5 Digits

DC Current Accuracy

±2 % rdg + 3 Digits

DC Voltage Resolution

100 μV dc

DC Current Resolution

0.1μA dc

AC Current Resolution

0.1μA ac

AC Voltage Resolution

100μV ac

Maximum Frequency

1MHz

Resistance Measurement Accuracy

±2 % rdg + 5 Digits

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Battery Life

150h

Standards/Approvals

No

Height

155mm

Weight

400g

Width

72mm

Length

32mm

Safety Category Level

CAT I, CAT II, CAT III

Safety Category Voltage

600V

Calibrated

UKAS

COO (Country of Origin):
TW

Fluke Digital Multimeter, 600V Maximum DC Voltage Measurement, 400mA Maximum DC Current Measurement - 35XP-A


This digital multimeter is a handheld instrument for measuring electrical parameters in field and workshop environments. It provides voltage, current, resistance, capacitance, frequency, temperature, continuity and diode checks with a clear digital display, supporting measurements on circuits up to 600 V and frequencies to 1 MHz while operating between 0°C and 50°C.

Features and Benefits:


• Measures DC voltage up to 600 V for high-voltage diagnostic work
• AC current capability of 400 mA for small-load current checks
• Resistance range to 40 000 kΩ for broad component assessment
• Frequency measurement to 1 MHz for signal and waveform testing
• DC current accuracy ±2% rdg + 3 digits for precise low-current readings
• Battery life of 150 h for extended field operation

Applications


• Suitable for troubleshooting low-voltage control circuits
• Ideal for checking capacitors and capacitance behaviour
• Used for verifying temperature-related component performance
• Can be used for frequency verification in signal lines
• Designed for continuity and diode testing in maintenance tasks

What safety voltage categories does it support?


It is rated for use up to 600 V within CAT I, CAT II and CAT III environments.

How fine is the AC voltage measurement resolution?


AC voltage resolution is 100 μV enabling detailed small-signal assessments.

What are the DC voltage accuracy and resolution specifications?


DC voltage accuracy is ±0.5% rdg + 1 digit with resolution of 100 μV.

What temperature range can the instrument operate within?


It operates reliably between 0°C and 50°C.

What display type and physical weight should I expect?


It uses a digital readout and weighs 400 g.

Standards

  1000 V cat.I, 600 V cat.II, 300 cat.III

Supplied with

• Pair of standard test leads
• Carrying case
• Magne-Grip™ holder with hanging strap
• Temperature adapter
• Type K thermocouple probe
• 9 V battery (installed)
• User manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy