Keysight Technologies U1273A Handheld Multimeter True RMS, UKAS Calibrated

RS Stock No.:
766-3526
Mfr. Part No.:
U1273AX
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Multimeter Type

Handheld

Product Type

Multimeter

Model Number

U1273A

Display Type

OLED

Resistance Resolution

1mΩ

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Voltage Resolution

0.001 mV dc

AC Current Resolution

0.01μA ac

AC Voltage Resolution

0.001mV ac

DC Current Resolution

0.01μA dc

Maximum Frequency

999.99kHz

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Battery Life

60h

Height

207mm

Length

59mm

Weight

500g

Width

92mm

Standards/Approvals

No

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

Alkaline

Calibrated

UKAS

Non Compliant

COO (Country of Origin):
MY

Keysight Technologies Multimeter, OLED Display, 100kHz AC Bandwidth - U1270 Series - U1273AX


For precise measurement of electrical parameters in your workplace, choose this multimeter from Keysight Technologies. It monitors values like current, voltage and resistance and presents the data on an OLED screen that's easy to read. This multimeter is powered by four AAA lithium batteries that provide up to 100 hours of use, giving you long-lasting performance. It's also Bluetooth and USB-compatible, so you can easily transfer data to your computer or mobile device.

Features & Benefits


• Compact dimensions of 207 (H) x 92 (W) x 59mm (D) for portability

• IP54 rating means it's protected against limited amounts of dust and water splashes from all directions

• Can measure voltages up to 1000V AC/DC for use in light to medium-duty applications

• Integrated fast-acting fuse for protection against short circuits

Applications


• Consumer electronics

• Communication industry

• Domestic wiring

How much memory does this multimeter have?


This multimeter has enough memory to store up to 10,000 readings, giving you a large amount of data storage.

What's the function of the low-pass filter on this multimeter?


The low-pass filter eliminates electrical noise to give you clearer signal readings.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy