Keysight Technologies U1272A Handheld Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 712-9000
- Distrelec Article No.:
- 304-46-620
- Mfr. Part No.:
- U1272A
- Brand:
- Keysight Technologies
- RS Stock No.:
- 712-9000
- Distrelec Article No.:
- 304-46-620
- Mfr. Part No.:
- U1272A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Resistance Resolution | 1mΩ | |
| Display Type | LCD | |
| Model Number | U1272A | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±0.6 % rdg + 20 Digits | |
| DC Voltage Accuracy | ±0.05 % rdg + 2 Digits | |
| AC Current Accuracy | ±0.6 % rdg + 25 Digits | |
| DC Current Accuracy | ±0.2 % rdg + 5 Digits | |
| DC Current Resolution | 0.01μA dc | |
| DC Voltage Resolution | 0.001 mV dc | |
| AC Voltage Resolution | 0.01mV ac | |
| AC Current Resolution | 0.01μA ac | |
| Maximum Frequency | 100kHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Battery Life | 300h | |
| Length | 59mm | |
| Weight | 520g | |
| Height | 92mm | |
| Standards/Approvals | No | |
| Width | 207mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AAA x 4 | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Resistance Resolution 1mΩ | ||
Display Type LCD | ||
Model Number U1272A | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Voltage Accuracy ±0.6 % rdg + 20 Digits | ||
DC Voltage Accuracy ±0.05 % rdg + 2 Digits | ||
AC Current Accuracy ±0.6 % rdg + 25 Digits | ||
DC Current Accuracy ±0.2 % rdg + 5 Digits | ||
DC Current Resolution 0.01μA dc | ||
DC Voltage Resolution 0.001 mV dc | ||
AC Voltage Resolution 0.01mV ac | ||
AC Current Resolution 0.01μA ac | ||
Maximum Frequency 100kHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Battery Life 300h | ||
Length 59mm | ||
Weight 520g | ||
Height 92mm | ||
Standards/Approvals No | ||
Width 207mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AAA x 4 | ||
Calibrated RSCAL | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter, 1000V AC/DC Maximum Voltage Measurement, LCD Display - U1270 Series - U1272A
Applications
Is this multimeter a safe option for continuity testing in darkened conditions?
Note
Related links
- Keysight Technologies U1272A Handheld Multimeter True RMS, UKAS Calibrated
- Keysight Technologies U1272A Handheld Multimeter True RMS
- Keysight Technologies U1251B Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1233A Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1271A Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1242B Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1241B Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1232A Handheld Multimeter True RMS, RSCAL Calibrated


