Keysight Technologies U1271A Handheld Multimeter True RMS, UKAS Calibrated

RS Stock No.:
712-8972
Mfr. Part No.:
U1271A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Multimeter Type

Handheld

Product Type

Multimeter

Resistance Resolution

1mΩ

Model Number

U1271A

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Voltage Accuracy

±0.05% + 2 Digits

DC Current Accuracy

±0.2% + 5 Digits

DC Voltage Resolution

0.001 mV dc

AC Current Resolution

0.01μA ac

AC Voltage Resolution

0.01mV ac

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Battery Life

300h

Maximum Operating Temperature

55°C

Height

92mm

Width

207mm

Standards/Approvals

No

Weight

518g

Length

59mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

AAA

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight U1271A Digital Multimeters


Keysight U1271A Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability. The U1271A digital multimeter is also designed to increase your production with the longer lasting battery life. The battery life will last up to 300 hours allowing you to work for longer periods of time without having to stop and battery change. The ergonomic shaped handheld digital multimeter has a large display and backlight that allows you to single handedly select measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments. This digital multimeter also has an IP54 certified protection, water and dust resistant so that you can carry out test and measurements with confidence, even in harsh working environments. For improved safety the U1271A series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audio (beeper) alerts. This battery powered handheld digital multimeter features true rms readings with a 30,000 count, 4 1/2 digit display and analogue bar graph results without the complications.

Features & Benefits


• 30,000-count dual display

• Up to 0.05% basic DCV accuracy

• CAT IV 600 V and CAT III 1000 V over-voltage protection

• Longer battery life up to 300 hours

• Manual data logging up to 100 readings

• Auto/event data logging up to 200 readings

• Certified to IP 54 for water and dust protection

• Easy connectivity to PC with optional IR-USB cable

• Frequency counter

• Built in Low pass filter for accurate VFD troubleshooting

The U1271A series digital multimeter measures


• AC/DC voltage & current

• Resistance

• Voltage frequency

• Diodes

• Continuity

• Capacitance

• Temperature

Programmable


Keysight U1271A Digital Multimeter comes with programmability capability that allows avid programmer to create computer programs to control the handheld digital multimeter through PC with IR-USB cable.

Does this come with a calibration certificate?


Yes- Certificate of Calibration will be available.

Keysight


Note

Manufacturer’s Warranty

Supplied with

Standard test leads, test probes with 4-mm tips, K-type thermocouple and adapter, 4x AAA batteries, test report, Quick Start Guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy