Keysight Technologies U1252B Handheld Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 699-8764
- Mfr. Part No.:
- U1252B OPT 900 + PLG
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£827.82
(exc. VAT)
£993.38
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £827.82 |
*price indicative
- RS Stock No.:
- 699-8764
- Mfr. Part No.:
- U1252B OPT 900 + PLG
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | OLED | |
| Model Number | U1252B | |
| Resistance Resolution | 10mΩ | |
| Functions Measured | Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Current Accuracy | ±3 % rdg + 60 Digits | |
| AC Voltage Accuracy | ±0.4 % rdg + 40 Digits | |
| DC Voltage Accuracy | ±0.03 % rdg + 5 Digits | |
| DC Current Accuracy | ±0.3 % rdg + 5 Digits | |
| AC Current Resolution | 0.01μA ac | |
| DC Current Resolution | 0.01μA dc | |
| AC Voltage Resolution | 0.001mV ac | |
| DC Voltage Resolution | 0.001 mV dc | |
| Maximum Frequency | 100kHz | |
| Minimum Operating Temperature | -20°C | |
| Battery Life | 36h | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Weight | 527g | |
| Length | 59mm | |
| Width | 94.4mm | |
| Height | 203.5mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | Rechargeable Nickel-Metal Hydride | |
| Calibrated | UKAS | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type OLED | ||
Model Number U1252B | ||
Resistance Resolution 10mΩ | ||
Functions Measured Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Current Accuracy ±3 % rdg + 60 Digits | ||
AC Voltage Accuracy ±0.4 % rdg + 40 Digits | ||
DC Voltage Accuracy ±0.03 % rdg + 5 Digits | ||
DC Current Accuracy ±0.3 % rdg + 5 Digits | ||
AC Current Resolution 0.01μA ac | ||
DC Current Resolution 0.01μA dc | ||
AC Voltage Resolution 0.001mV ac | ||
DC Voltage Resolution 0.001 mV dc | ||
Maximum Frequency 100kHz | ||
Minimum Operating Temperature -20°C | ||
Battery Life 36h | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Weight 527g | ||
Length 59mm | ||
Width 94.4mm | ||
Height 203.5mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type Rechargeable Nickel-Metal Hydride | ||
Calibrated UKAS | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter, 50,000-Count Display, 36h Battery Life - U1250 Series - U1252B OPT 900 + PLG
Features & Benefits
Applications
What accessories are included with this multimeter?
Note
Related links
- Keysight Technologies U1252B Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1252B Handheld Multimeter True RMS
- Keysight Technologies U1253B Handheld Multimeter True RMS, UKAS Calibrated
- Keysight Technologies U1253B Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1253B Handheld Multimeter True RMS
- Keysight Technologies U2741A Bench Multimeter True RMS, 2 A dc 300 V dc
- Keysight Technologies U1273A Handheld Multimeter True RMS, UKAS Calibrated
- Keysight Technologies U1231A Handheld Multimeter True RMS, UKAS Calibrated


