Keysight Technologies U1241B Handheld Multimeter True RMS, UKAS Calibrated

Subtotal (1 unit)*

£444.47

(exc. VAT)

£533.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 7 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£444.47

*price indicative

RS Stock No.:
699-8691
Mfr. Part No.:
U1241B
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Multimeter Type

Handheld

Product Type

Multimeter

Resistance Resolution

100mΩ

Model Number

U1241B

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

AC Current Accuracy

±1.5 % rdg + 5 Digits

DC Current Accuracy

±0.6 % rdg + 5 Digits

DC Voltage Accuracy

±0.15 % rdg + 5 Digits

AC Voltage Accuracy

±1 % rdg + 5 Digits

AC Current Resolution

0.1μA ac

DC Current Resolution

0.1μA dc

DC Voltage Resolution

0.1 mV dc

AC Voltage Resolution

0.1mV ac

Maximum Frequency

2kHz

Minimum Operating Temperature

-10°C

Battery Life

300h

Maximum Operating Temperature

55°C

Standards/Approvals

No

Weight

450g

Width

92.2mm

Height

193.8mm

Length

58mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

AAA x 4

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Multimeter, Battery-Powered, 1000mV to 1000V AC Voltage Measurement Range - U1240B Series - U1241B


Conduct electrical tests in demanding indoor environments using this multimeter from Keysight Technologies. It measures AC and DC voltage and current, as well as capacitance, frequency and resistance, so you can easily monitor the properties of your electrical system. There's also a continuity mode to check circuit components and a function to test diodes, making it a versatile instrument. A large digital display and adjustable backlight make it easy to read test results. As it's battery-powered, it's portable for convenient use. An IP67 rating means it's dust-tight and can withstand immersion in 1m of water for up to 30 minutes.

Features & Benefits


• Maximum battery life of 300 hours for long-term use

• Auto and manual data logging options for flexibility

• Ergonomic shape makes it comfortable to hold

Applications


• Electrical engineering

• Electronics assembly

• HVAC systems

• Research laboratories

What accessories are supplied with this multimeter?


This multimeter is supplied with four 1.5V AAA alkaline batteries, a calibration certificate, 4mm test probe leads and a quick-start guide, so you'll GET everything you need to use your instrument immediately.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy