Agilent Technologies U1253A Handheld OLED Digital Multimeter, True RMS, 10A dc Max
- RS Stock No.:
- 661-2747
- Mfr. Part No.:
- U1253A
- Brand:
- Keysight Technologies
- RS Stock No.:
- 661-2747
- Mfr. Part No.:
- U1253A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Handheld | |
| Display Type | OLED | |
| Model Number p | U1253A | |
| Functions Measured | Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Resistance Measurement | 500MΩ | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Temperature Measurement | +1372°C | |
| Absolute Maximum Capacitance Measurement | 100mF | |
| Maximum Frequency | 100kHz | |
| DC Current Measurement Resolution | 0.01µA dc | |
| AC Current Measurement Resolution | 0.01µA ac | |
| DC Voltage Measurement Resolution | 0.001mV dc | |
| Resistance Measurement Resolution | 10mΩ | |
| AC Voltage Measurement Resolution | 0.001mV ac | |
| Safety Category Level | CAT III, CAT IV | |
| Capacitance Measurement Resolution | 1pF | |
| Temperature Measurement Resolution | 0.1°C | |
| Maximum Operating Temperature | +55°C | |
| Height | 203.5mm | |
| Minimum Operating Temperature | -20°C | |
| Best Capacitance Measurement Accuracy | ±3% + 10 Digits | |
| Best AC Voltage Accuracy | ±0.4% + 40 Digits | |
| Best Temperature Measurement Accuracy | ±1% + 1 °C | |
| Dimensions | 59 x 94.4 x 203.5mm | |
| Best AC Current Accuracy | ±3% + 60 Digits | |
| Width | 94.4mm | |
| Best DC Voltage Accuracy | ±0.03% + 5 Digits | |
| Length | 59mm | |
| Best Resistance Measurement Accuracy | ±3% + 10 Digits | |
| Battery Type | 9V, Rechargeable NiMH (7.2 V), Rechargeable NiMH (8.4 V) | |
| Safety Category Voltage | 600 V, 1000 V | |
| Best DC Current Accuracy | ±0.3% + 5 Digits | |
| Weight | 527g | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Handheld | ||
Display Type OLED | ||
Model Number p U1253A | ||
Functions Measured Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Resistance Measurement 500MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Temperature Measurement +1372°C | ||
Absolute Maximum Capacitance Measurement 100mF | ||
Maximum Frequency 100kHz | ||
DC Current Measurement Resolution 0.01µA dc | ||
AC Current Measurement Resolution 0.01µA ac | ||
DC Voltage Measurement Resolution 0.001mV dc | ||
Resistance Measurement Resolution 10mΩ | ||
AC Voltage Measurement Resolution 0.001mV ac | ||
Safety Category Level CAT III, CAT IV | ||
Capacitance Measurement Resolution 1pF | ||
Temperature Measurement Resolution 0.1°C | ||
Maximum Operating Temperature +55°C | ||
Height 203.5mm | ||
Minimum Operating Temperature -20°C | ||
Best Capacitance Measurement Accuracy ±3% + 10 Digits | ||
Best AC Voltage Accuracy ±0.4% + 40 Digits | ||
Best Temperature Measurement Accuracy ±1% + 1 °C | ||
Dimensions 59 x 94.4 x 203.5mm | ||
Best AC Current Accuracy ±3% + 60 Digits | ||
Width 94.4mm | ||
Best DC Voltage Accuracy ±0.03% + 5 Digits | ||
Length 59mm | ||
Best Resistance Measurement Accuracy ±3% + 10 Digits | ||
Battery Type 9V, Rechargeable NiMH (7.2 V), Rechargeable NiMH (8.4 V) | ||
Safety Category Voltage 600 V, 1000 V | ||
Best DC Current Accuracy ±0.3% + 5 Digits | ||
Weight 527g | ||
RoHS Status: Not Applicable
Keysight U1253A 50,000 count USB I/F Multimeter
50,000 counts resolution on both displays
0.025% basic dcV accuracy
100kHz acV bandwidth
Auto ranging with MIN/MAX recording, peak & display HOLD
True RMS AC+DC measurements
Resistance, capacitance, frequency, continuity, diode test
Type J & K thermocouple input temperature measurement: (Requires thermocouple adaptor)
% scale of 4-20 mA for process loop applications
dBm/ dBV measurement, Duty cycle, & pulse width measurement
20 MHz frequency counter
Programmable square wave generator for stimulation of electronic digital circuits
Manual and automatic data logging up to 1000 internal memory points (internal) or to external memory
Optical USB interface (U1173A Optical USB interface cable available separately)
Robust over moulded design with multi-function tilt stand
Complies with EN61010-1CAT IV 600V safety rating
Dimensions: 94mm x 204mm x 59mm : Weight 527g
Note
U1163A SMT grabber set see stock no. 661-2750
U1173A Optical USB interface cable is available separately see stock no. 501-320
U1174A soft carry case see stock no. 501-314
U1180A thermocouple adapter and type J & K bead thermocouple set is available separately see stock no. 501-336


