Keysight Technologies Multimeter PC Cable for Use with U1200 and U1450A/60A Series
- RS Stock No.:
- 501-320
- Distrelec Article No.:
- 110-80-742
- Mfr. Part No.:
- U1173B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£79.25
(exc. VAT)
£95.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.25 |
*price indicative
- RS Stock No.:
- 501-320
- Distrelec Article No.:
- 110-80-742
- Mfr. Part No.:
- U1173B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter PC Cable | |
| Accessory Type | Multimeter PC Cable | |
| For Use With | U1200 and U1450A/60A Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter PC Cable | ||
Accessory Type Multimeter PC Cable | ||
For Use With U1200 and U1450A/60A Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Keysight Technologies Multimeter PC Cable, For Use With U1200 Series, IR-USB Connectivity - U1173B
Use this cable from Keysight Technologies to enable non-contact measurement of electrical parameters with your digital multimeter. The unit's infrared technology lets you take and record temperature readings in your workplace without using a probe. As the cable is compatible with all digital multimeters from the U1200 series, it's a versatile choice. Its maximum baud rate of 19.2Mbps means it gives you speedy data transmission, so you can quickly transfer results to your PC.
Features & Benefits
• Compatible with operating systems up to Windows 10 for versatility
• Broad operating temperature range of 0°C to +50°C for use in demanding conditions
• Doesn't need external drivers, so saves you time and effort during installation
• Integrated ferrite core to eliminate EMI for noiseless signal transmission
Applications
• Production and packaging industry
• Workshops
• Server banks
What measurement software can I use this cable with?
You can use this cable with the Keysight Mobile Meter, Keysight Mobile Logger and Keysight Insulation Tester apps for Android and iOS devices. It also works with the TrueIR Analysis and Reporting Tool for PCs, giving you flexible data analysis options.
Related links
- Keysight Technologies Test Leads for Use with Multimeter
- Keysight Technologies Electronic Test Lead Kit for Use with Multimeter
- Keysight Technologies Multimeter Accessories
- Keysight Technologies
- Keysight Technologies Dual Lock Link Kit for Use with Keysight Technologies Multimeters
- Keysight Technologies Test Leads for Use with Digital Multimeters
- Keysight Technologies Mounting Strap for Use with Digital Multimeters
- Keysight Technologies Adapter Bracket for Use with U1240 Series
