Sefram 7334 Handheld Multimeter True RMS, 10 A, 10 A, 1000 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

Each

£269.89

(exc. VAT)

£323.87

(inc. VAT)

Each

£293.89

(exc. VAT)

£352.67

(inc. VAT)

RS Stock No.:
219-3073
Mfr. Part No.:
SEFRAM7334
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

Digital, Digital

Functions Measured

AC Current, AC Current, AC Voltage, AC Voltage, Capacitance, Capacitance, Continuity, Continuity, DC Current, DC Current, DC Voltage, DC Voltage, Diode, Diode, Frequency, Frequency, Resistance, Resistance

Maximum DC Current Measurement

10A

Maximum Resistance Measurement

40mΩ

Maximum AC Current Measurement

10A

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

600V

True RMS

Yes

AC Voltage Accuracy

1 %

DC Voltage Accuracy

0.09 %

DC Current Accuracy

1 %

AC Current Accuracy

1.5 %

AC Voltage Resolution

1V

DC Voltage Resolution

100 V → 1 V

DC Current Resolution

10mA

AC Current Resolution

10mA

Maximum Frequency

100kHz

Power Source

9 V

Minimum Operating Temperature

-10°C

Resistance Measurement Accuracy

0.8 %

Maximum Operating Temperature

50°C

Battery Life

150h

Series

7334

Weight

460g

Standards/Approvals

No

Safety Category Level

CAT III, CAT III, CAT IV, CAT IV

Safety Category Voltage

600V, 100V

Battery Type

6F22 (9V)

COO (Country of Origin):
TW
The Sefram 7334 is a digital and bar graph multimeter. It has a robust, reliable, high performance and accuracy of 0.09%.

Resistance measurement up to 40Mohms

Capacitance measurement up to 10mF

Continuity test with buzzer

Panoramic LCD with backlight and 65 segments bar graph

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy