Tempo PM100 Handheld Multimeter, 10 A ac, 8 A dc, 450 V ac
- RS Stock No.:
- 213-3633
- Distrelec Article No.:
- 304-27-647
- Mfr. Part No.:
- 55500083
- Brand:
- Tempo
Subtotal (1 unit)*
£50.77
(exc. VAT)
£60.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 19 October 2026
- Plus 7 unit(s) shipping from 19 October 2026
- Plus 15 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.77 |
*price indicative
- RS Stock No.:
- 213-3633
- Distrelec Article No.:
- 304-27-647
- Mfr. Part No.:
- 55500083
- Brand:
- Tempo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Model Number | PM100 | |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance | |
| Maximum Resistance Measurement | 6000Ω | |
| Maximum DC Voltage Measurement | 450V dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 8A dc | |
| Maximum AC Voltage Measurement | 450V ac | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 450V | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Model Number PM100 | ||
Functions Measured AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance | ||
Maximum Resistance Measurement 6000Ω | ||
Maximum DC Voltage Measurement 450V dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 8A dc | ||
Maximum AC Voltage Measurement 450V ac | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 450V | ||
- COO (Country of Origin):
- TW
The Tempo PM100 is a pocket multimeter having automatic polarity. The PM-100 is the Tempo communications is a great addition to any toolbox. This multimeter have LCD display with 3 V standard button battery.
Manual selection of each function
6000 Count large digit LCD
Powers up in automatic mode
Related links
- Tempo PM100 Handheld Multimeter 8 A dc UKAS Calibrated
- Tempo PM100 Handheld Multimeter 8 A dc RSCAL Calibrated
- Tempo MM200 Handheld Multimeter 6 mA dc RSCAL Calibrated
- Tempo MM200 Handheld Multimeter 6 mA dc, 1 kV ac
- Tempo MM200 Handheld Multimeter 6 mA dc UKAS Calibrated
- RS PRO RS12 Handheld Multimeter 600 V ac
- Chauvin Arnoux Handheld Multimeter 10 A dc, 600 V ac
- RS PRO RS14 Handheld Multimeter 10 A dc, 600 V ac


