Teledyne LeCroy T3DMM Bench Multimeter True RMS, RSCAL Calibrated

RS Stock No.:
202-0907
Mfr. Part No.:
T3DMM6-5
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Multimeter Type

Bench

Product Type

Multimeter

Display Type

Digital

Model Number

T3DMM

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature, True RMS

True RMS

Yes

DC Voltage Accuracy

±0.005 % of Reading + 0.0008 % of Range

DC Current Accuracy

±0.15 % of Reading + 0.005 % of Range

Maximum Frequency

1MHz

Maximum Operating Temperature

+40°C

Weight

3.4kg

Length

345.45mm

Height

107.21mm

Width

260.29mm

Safety Category Level

CAT I, CAT II

Safety Category Voltage

600V, 1V

Calibrated

RSCAL

COO (Country of Origin):
CN
Teledyne Test Tools new T3DMM series are dual display digital desktop multimeters that provide a rich and powerful feature set. The design is easy-to-use from the front-panel and computer-based control via USB or LAN. Each model is equipped with a 4.3 inch TFT-LCD true colour screen with 480 * 272 resolution for easy viewing. The T3DMM series also features numerical data display, histograms, trend charts, bar charts and statistics, in addition to the built-in arithmetic functions including Measurement statistics.

4.3” TFT-LCD, 480*272

Real 6-1/2 digits readings resolution (2,200,000 counts)

True-RMS AC Voltage and AC Current measuring

File management (support for U-disc and local storage)

Built-in cold Terminal compensation for thermocouple

Standard interfaces: USB Device, USB Host, LAN

Built-in Help system makes information acquisition easier

Support remote control operation via SCPI commands.

Supports intelligent management system for laboratory based on BS framework and LAN.

DC Voltage: 200 mV - 1000 V

DC Current: 200 μA - 10 A

AC Voltage: True-RMS, 200 mV - 750 V

AC Current: True-RMS, 200 μA - 10 A

2/4-Wire Resistance: 200Ω - 100 MΩ

Capacitance: 2 nF - 100 mF

Diode Test: Adjustable range is 0 - 4V.

Frequency Measurement: 3 Hz - 1 MHz

Period Measurement: 1 μs - 333.33 MS

Temperature: Support for TC and RTD sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy