FLIR DM91 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
- RS Stock No.:
- 192-5955
- Mfr. Part No.:
- DM91
- Brand:
- FLIR
- RS Stock No.:
- 192-5955
- Mfr. Part No.:
- DM91
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number p | DM91 | |
| Calibrated | UKAS | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | |
| Absolute Maximum Resistance Measurement | 50MΩ | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Capacitance Measurement | 10mF | |
| Absolute Maximum Temperature Measurement | +400 °C, +752°F | |
| Maximum Frequency | 100kHz | |
| Safety Category Level | CAT III, CAT IV | |
| Weight | 536g | |
| Width | 49mm | |
| Best AC Current Accuracy | ±1.5 % | |
| Length | 95mm | |
| Height | 200mm | |
| Best Capacitance Measurement Accuracy | ±1.9 % | |
| Safety Category Voltage | 600 V, 1000V | |
| Best DC Current Accuracy | ±1 % | |
| Best AC Voltage Accuracy | ±1 % | |
| Best Resistance Measurement Accuracy | ±0.9 % | |
| Best Temperature Measurement Accuracy | ±1 % | |
| Best DC Voltage Accuracy | ±0.09 % | |
| Dimensions | 200 x 95 x 49mm | |
| Battery Type | AAA, LiPo | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number p DM91 | ||
Calibrated UKAS | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | ||
Absolute Maximum Resistance Measurement 50MΩ | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Capacitance Measurement 10mF | ||
Absolute Maximum Temperature Measurement +400 °C, +752°F | ||
Maximum Frequency 100kHz | ||
Safety Category Level CAT III, CAT IV | ||
Weight 536g | ||
Width 49mm | ||
Best AC Current Accuracy ±1.5 % | ||
Length 95mm | ||
Height 200mm | ||
Best Capacitance Measurement Accuracy ±1.9 % | ||
Safety Category Voltage 600 V, 1000V | ||
Best DC Current Accuracy ±1 % | ||
Best AC Voltage Accuracy ±1 % | ||
Best Resistance Measurement Accuracy ±0.9 % | ||
Best Temperature Measurement Accuracy ±1 % | ||
Best DC Voltage Accuracy ±0.09 % | ||
Dimensions 200 x 95 x 49mm | ||
Battery Type AAA, LiPo | ||
- COO (Country of Origin):
- TW

