FLIR DM91 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

RS Stock No.:
192-5954
Mfr. Part No.:
DM91
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DM91

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Temperature Measurement

+400 °C, +752°F

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

100kHz

Safety Category Level

CAT III, CAT IV

Width

49mm

Safety Category Voltage

600 V, 1000V

Battery Type

AAA, LiPo

Dimensions

200 x 95 x 49mm

Best DC Current Accuracy

±1 %

Best AC Current Accuracy

±1.5 %

Best DC Voltage Accuracy

±0.09 %

Height

200mm

Weight

536g

Length

95mm

Best Resistance Measurement Accuracy

±0.9 %

Best AC Voltage Accuracy

±1 %

Best Capacitance Measurement Accuracy

±1.9 %

Best Temperature Measurement Accuracy

±1 %

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy