Keithley DMM7512 Dual Channel Rack Multimeter, 3 A dc
- RS Stock No.:
- 181-1277
- Distrelec Article No.:
- 301-33-033
- Mfr. Part No.:
- DMM7512
- Brand:
- Keithley
Subtotal (1 unit)*
£8,420.00
(exc. VAT)
£10,104.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 10 February 2027
Units | Per unit |
|---|---|
| 1 + | £8,420.00 |
*price indicative
- RS Stock No.:
- 181-1277
- Distrelec Article No.:
- 301-33-033
- Mfr. Part No.:
- DMM7512
- Brand:
- Keithley
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Multimeter Type | Rack | |
| Product Type | Multimeter | |
| Resistance Resolution | 100Ω | |
| Model Number | DMM7512 Dual Channel | |
| Display Type | Digital | |
| Functions Measured | DC Current, DC Voltage, Resistance | |
| Maximum DC Current Measurement | 3A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 1GΩ | |
| True RMS | No | |
| DC Voltage Resolution | 100 μV dc | |
| DC Current Resolution | 1μA ac | |
| Maximum Frequency | 60Hz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 3year | |
| Maximum Operating Temperature | 50°C | |
| Height | 44mm | |
| Length | 696mm | |
| Standards/Approvals | No | |
| Width | 483mm | |
| Battery Type | Lithium | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Multimeter Type Rack | ||
Product Type Multimeter | ||
Resistance Resolution 100Ω | ||
Model Number DMM7512 Dual Channel | ||
Display Type Digital | ||
Functions Measured DC Current, DC Voltage, Resistance | ||
Maximum DC Current Measurement 3A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 1GΩ | ||
True RMS No | ||
DC Voltage Resolution 100 μV dc | ||
DC Current Resolution 1μA ac | ||
Maximum Frequency 60Hz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Battery Life 3year | ||
Maximum Operating Temperature 50°C | ||
Height 44mm | ||
Length 696mm | ||
Standards/Approvals No | ||
Width 483mm | ||
Battery Type Lithium | ||
- COO (Country of Origin):
- CN
Keithley DMM7512 Dual Channel full Rack 1U wide form factor 7.5 Digit Sampling Multimeter
Features and Benefits
Accessories
Software Updates
Applications
Related links
- Keithley 3706A 3706A Bench Digital Multimeter 3 A dc
- Keithley 2100/230-240 2100 Bench Multimeter 3 A dc, 750 V ac
- Keithley 2100/230-240 2100 Bench Multimeter 3 A dc RSCAL Calibrated
- Keithley 2100/230-240 2100 Bench Multimeter 3 A dc UKAS Calibrated
- Keithley 2010 Bench Multimeter True RMS 750 V ac
- Keithley 2750/E Integra Bench Multimeter True RMS 3 A dc, 750 V ac
- Keithley 2100/220 2100 Bench Multimeter True RMS 3 A dc, 750 V ac
- Klein Tools ET920 Handheld Multimeter, 3 A dc


