Fluke 787B 787B Digital Process Meter True RMS, 1 A, 1 A, 1 kV, UKAS Calibrated
- RS Stock No.:
- 136-5149
- Mfr. Part No.:
- FLUKE-787B
- Brand:
- Fluke
Subtotal (1 unit)*
£1,562.00
(exc. VAT)
£1,874.40
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 19 left, shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | £1,562.00 |
*price indicative
- RS Stock No.:
- 136-5149
- Mfr. Part No.:
- FLUKE-787B
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Digital | |
| Product Type | Process Meter | |
| Model Number | 787B | |
| Resistance Resolution | 400Ω | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Diode Test, Loop, Resistance | |
| Maximum AC Current Measurement | 1A | |
| Maximum AC Voltage Measurement | 1kV | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 40000kΩ | |
| Maximum DC Current Measurement | 1A | |
| True RMS | Yes | |
| AC Current Accuracy | ±1 % rdg + 2 Count | |
| DC Voltage Accuracy | ±0.1 % rdg + 1 Digits | |
| DC Current Accuracy | ±0.05 % rdg + 2 Digits | |
| AC Voltage Accuracy | ± 0.7 % + 2 | |
| AC Current Resolution | 0.001A ac | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Current Resolution | 0.001mA dc | |
| DC Voltage Resolution | 0.1 mV dc | |
| Maximum Frequency | 19.999kHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | 0.2% + 1 | |
| Minimum Operating Temperature | -20°C | |
| Battery Life | 140h | |
| Maximum Operating Temperature | 55°C | |
| Series | 787B | |
| Weight | 610g | |
| Height | 203mm | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Width | 50mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Battery Type | AA Alkaline | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Digital | ||
Product Type Process Meter | ||
Model Number 787B | ||
Resistance Resolution 400Ω | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Diode Test, Loop, Resistance | ||
Maximum AC Current Measurement 1A | ||
Maximum AC Voltage Measurement 1kV | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 40000kΩ | ||
Maximum DC Current Measurement 1A | ||
True RMS Yes | ||
AC Current Accuracy ±1 % rdg + 2 Count | ||
DC Voltage Accuracy ±0.1 % rdg + 1 Digits | ||
DC Current Accuracy ±0.05 % rdg + 2 Digits | ||
AC Voltage Accuracy ± 0.7 % + 2 | ||
AC Current Resolution 0.001A ac | ||
AC Voltage Resolution 0.1mV ac | ||
DC Current Resolution 0.001mA dc | ||
DC Voltage Resolution 0.1 mV dc | ||
Maximum Frequency 19.999kHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy 0.2% + 1 | ||
Minimum Operating Temperature -20°C | ||
Battery Life 140h | ||
Maximum Operating Temperature 55°C | ||
Series 787B | ||
Weight 610g | ||
Height 203mm | ||
Standards/Approvals No | ||
Length 100mm | ||
Width 50mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Battery Type AA Alkaline | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke 787B Series Process Meter, 1000V Safety Category Voltage, 140h Battery Life - FLUKE-787B
Features and Benefits:
• DC current accuracy ±0.05% rdg +2 digits for precise low‑current work
• DC voltage resolution 0.1 mV for fine voltage discrimination
• Frequency capability to 19.999 kHz for signal analysis tasks
• Resistance range to 40 MΩ for high‑value insulation checks
• Safety rating up to 1000 V at CAT IV for high‑voltage environments
Applications
• Used for verification of AC and DC power supplies on‑site
• Ideal for maintenance of field instrumentation and transmitters
• Can be used for insulation and continuity checks on cabling
• Used with panel testing where a high‑voltage category is required
What is the maximum current measurable on AC and DC ranges?
How long will the device operate between battery changes?
What protection does the meter provide for high‑voltage measurements?
What resistance accuracy and resolution can be expected?
What type of waveform fidelity does the meter support for AC voltage?
Supplied with
Related links
- Fluke 787B 787B Digital Process Meter True RMS 1 A RSCAL Calibrated
- Fluke 787B 787B Digital Process Meter True RMS 1 A, 1 kV
- Fluke 28 Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 179 Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 175 Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 28EX Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 87V-MAX Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 87V 87V Handheld Multimeter True RMS 10 A UKAS Calibrated


